- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45481-BK199
45481-BK199
Alpha Wire
Multi-Conductor Cable Thermoplastic Elastomer 2 Conductors 22AWG 5.89mm 300VAC Black Bulk - Customer Specified Length in ft/Bu ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Thermoplastic Elastomer 2 Conductors 22AWG 5.89mm 300VAC Black Bulk - Customer Specified Length in ft/Bulk
Search Keywords: 45481BK199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45481-BK199
-
Alias/AKA:45481-BLACK-BULK
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$11.49
500
$6.08
750
$4.28
1,000 +
$4.20
Click for Quote
Log in
to unlock special pricing