- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45463-BLACK-BULK
45463-BLACK-BULK
Alpha Wire
Multi-Conductor Cable Tape Thermoplastic Elastomer 3 Conductors 20AWG 6.6mm 300VAC Black - Customer Specified Length in ft/Bul ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Thermoplastic Elastomer 3 Conductors 20AWG 6.6mm 300VAC Black - Customer Specified Length in ft/Bulk
Search Keywords: 45463BLACKBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45463-BLACK-BULK
-
Alias/AKA:45463-BK199
-
Unit of Measure:Per Foot
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.81
250
$4.60
500
$4.41
1,000
$4.30
3,000
$4.18
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing