- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45193-BK005
45193-BK005
Alpha Wire
Shielded Multi-Conductor Cable Tape Thermoplastic Elastomer 3Conductors 22AWG 6.17mm 300VAC Black Thermoplastic Elastomer 30.4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Tape Thermoplastic Elastomer 3Conductors 22AWG 6.17mm 300VAC Black Thermoplastic Elastomer 30.48m Bulk
Search Keywords: 45193BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45193-BK005
-
Alias/AKA:45193-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$416.19
3
$410.41
6 +
$404.79
Click for Quote
Log in
to unlock special pricing