- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45172-BK005
45172-BK005
Alpha Wire
Shielded Multi-Conductor Cable Tape/Braid Thermoplastic Elastomer 2Conductors 16AWG 8mm 300VAC Black Thermoplastic Elastomer 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Tape/Braid Thermoplastic Elastomer 2Conductors 16AWG 8mm 300VAC Black Thermoplastic Elastomer 30.48m
Search Keywords: 45172BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45172-BK005
-
Alias/AKA:45172-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2,904.055
13
$2,640.050
25
$1,402.350
38
$942.020
50 +
$923.180
Click for Quote
Log in
to unlock special pricing