- Home ›
- All Products›
- 45162-BLACK-100
45162-BLACK-100
Alpha Wire
Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 45162BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45162-BLACK-100
-
Alias/AKA:45162-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,113.15
5
$2,107.86
10
$2,102.60
13
$2,097.34
25
$1,114.07
38
$748.37
50 +
$733.40
Click for Quote
Log in
to unlock special pricing