- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45062-SL199
45062-SL199
Alpha Wire
Multi-Conductor Cable Thermoplastic Elastomer 2 Conductors 18AWG 6.68mm 300VAC - Slate - Bulk - Customer Specified Length in f ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Multi-Conductor Cable Thermoplastic Elastomer 2 Conductors 18AWG 6.68mm 300VAC - Slate - Bulk - Customer Specified Length in ft/Bulk
Search Keywords: 45062SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45062-SL199
-
Alias/AKA:45062-SLATE-BULK
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.16
50
$3.72
100
$3.64
250
$3.56
500
$3.49
1,000
$3.45
3,000
$3.40
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing