- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45056-BK005
45056-BK005
Alpha Wire
Multi-Conductor Cable Thermoplastic Elastomer 6Conductors 20AWG 8.1mm 300VAC Black Thermoplastic Elastomer 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Thermoplastic Elastomer 6Conductors 20AWG 8.1mm 300VAC Black Thermoplastic Elastomer 30.48m
Search Keywords: 45056BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45056-BK005
-
Alias/AKA:45056-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,781.252
13
$1,619.320
25
$860.160
38
$577.810
50 +
$566.250
Click for Quote
Log in
to unlock special pricing