- Home ›
- All Products›
- 45013-BK005
45013-BK005
Alpha Wire
3 Conductor Multi-Conductor Cable - Black - 24 AWG - 100.0' (30.5m)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 Conductor Multi-Conductor Cable - Black - 24 AWG - 100.0' (30.5m)
Search Keywords: 45013BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45013-BK005
-
Alias/AKA:45013-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$755.36
25
$401.24
38
$269.53
50 +
$264.14
Click for Quote
Log in
to unlock special pricing