- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 45002-BK005
45002-BK005
Alpha Wire
Multi-Conductor Cable Thermoplastic Elastomer 2Conductors 22AWG 5.79mm 300VAC Black Thermoplastic Elastomer 30.48m
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Thermoplastic Elastomer 2Conductors 22AWG 5.79mm 300VAC Black Thermoplastic Elastomer 30.48m
Search Keywords: 45002BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:45002-BK005
-
Alias/AKA:45002-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
17
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$269.22
3
$261.74
6
$258.15
12
$257.51
21 +
$251.27
Click for Quote
Log in
to unlock special pricing