- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422807-WH001
422807-WH001
Alpha Wire
Hook-Up Wire - 28 AWG - 7/36 Conductor Strand - 300V - White Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 28 AWG - 7/36 Conductor Strand - 300V - White Color - 304.8m (1000ft)/Spool.
Search Keywords: 422807WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422807-WH001
-
Alias/AKA:422807-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$157.20
5
$152.83
10
$150.74
20
$150.36
50
$144.79
100 +
$141.08
Click for Quote
Log in
to unlock special pricing