- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422807-GR001
422807-GR001
Alpha Wire
Hook-Up Wire - 28 AWG - 7/36 Conductor Strand - 300V - Green Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-Up Wire - 28 AWG - 7/36 Conductor Strand - 300V - Green Color - 304.8m (1000ft)/Spool.
Search Keywords: 422807GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422807-GR001
-
Alias/AKA:422807-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
11
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$128.90
5
$127.16
10
$126.32
20
$126.00
50
$123.94
100 +
$122.45
Click for Quote
Log in
to unlock special pricing