Available Replacements
Alternative Packaging
422807-BL005
422807-BL005

Alpha Wire

In Stock: 18

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

422807-BL001

Blue - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Blue - 304.8m (1000ft)/Spool
Search Keywords: 422807BL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    422807-BL001
  • Alias/AKA:
    422807-BLUE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    7x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    0.93 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -10 to 80 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 422807-BL001 RoHS compliant?
Yes, 422807-BL001 is RoHS compliant.
What is the lead time for 422807-BL001?
The standard lead time for 422807-BL001 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
9 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$157.20
5
$152.83
10
$150.74
20
$150.36
50
$144.79
100 +
$141.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!