- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422807-BK001
Alpha Wire
422807-BK001
Hook-Up Wire - 28 AWG - 7/36 Conductor Strand - 300V - Black Color - 304.8m (1000ft)/Spool.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422807-BK001
-
Alias/AKA:422807-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1