- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 422607-RD005
Available Replacements
Alternative Packaging
Alpha Wire
422607-RD005
Red - 30.48m (100ft)/Spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 422607RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422607-RD005
-
Alias/AKA:422607-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 422607-RD005 RoHS compliant?
Yes, 422607-RD005 is RoHS compliant.
What is the lead time for 422607-RD005?
The standard lead time for 422607-RD005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
26
can ship
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$39.82
5
$35.53
10
$35.44
25
$33.47
50
$31.64
100
$31.56
250 +
$30.39
Click for Quote
Log in
to unlock special pricing