- Home ›
- All Products›
- 422607-BLUE-1000
Alpha Wire
422607-BLUE-1000
Res Thick Film 0805 88.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0805 88.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 422607BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:422607-BLUE-1000
-
Alias/AKA:422607-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 422607-BLUE-1000 RoHS compliant?
Yes, 422607-BLUE-1000 is RoHS compliant.
What is the lead time for 422607-BLUE-1000?
The standard lead time for 422607-BLUE-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$181.80
5
$176.75
10
$174.33
20
$169.68
50
$167.45
100 +
$163.15
Click for Quote
Log in
to unlock special pricing