- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 421816-BL005
421816-BL005
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Blue Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 300V - Blue Color - 30.48m (100ft)/Spool.
Search Keywords: 421816BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:421816-BL005
-
Alias/AKA:421816-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$103.56
25
$66.28
38
$51.78
50 +
$50.74
Click for Quote
Log in
to unlock special pricing