- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 39X2205-WH005
39X2205-WH005
Alpha Wire
Hook-up Wire 22AWG 1.87mm Silver Plated Copper - White - 5000VDC Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.87mm Silver Plated Copper - White - 5000VDC Bulk - 30.48m (100ft)/Spool
Search Keywords: 39X2205WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X2205-WH005
-
Alias/AKA:39X2205-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.87 mm
-
Maximum Voltage Rating:5000 VDC
-
Operating Temperature:-40 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$259.55
3
$248.05
5
$238.32
10
$232.12
20 +
$218.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT