- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 39X1620-WH005
39X1620-WH005
Alpha Wire
Hook-up Wire 16AWG 4.31mm Silver Plated Copper - White - 20000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 16AWG 4.31mm Silver Plated Copper - White - 20000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 39X1620WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:39X1620-WH005
-
Alias/AKA:39X1620-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:4.31 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$776.21
3
$765.58
5 +
$745.16
Click for Quote
Log in
to unlock special pricing
Alternative Packaging