Image is representational - see mfr. specs

398133-WHITE-500

Alpha Wire

Hook-up Wire 8AWG 152.4m 7.64mm Tinned Copper - White - 600VAC - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 8AWG 152.4m 7.64mm Tinned Copper - White - 600VAC - 152.4m (500ft)/Spool
Search Keywords: 398133WHITE500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    398133-WHITE-500
  • Alias/AKA:
    398133-WH002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    8 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    7.64 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 9/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,825.72
3
$2,678.93
5 +
$2,644.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!