- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 398133-WHITE-100
398133-WHITE-100
Alpha Wire
Hook-up Wire 8AWG 7.64mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 8AWG 7.64mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 398133WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:398133-WHITE-100
-
Alias/AKA:398133-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:7.64 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$744.85
3
$734.65
5 +
$715.06
Click for Quote
Log in
to unlock special pricing