- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 398133-BLACK-100
Alpha Wire
398133-BLACK-100
Black - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 398133BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:398133-BLACK-100
-
Alias/AKA:398133-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 398133-BLACK-100 RoHS compliant?
Yes, 398133-BLACK-100 is RoHS compliant.
What is the lead time for 398133-BLACK-100?
The standard lead time for 398133-BLACK-100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$740.22
3
$709.18
5 +
$707.41
Click for Quote
Log in
to unlock special pricing