- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 394133-WH002
394133-WH002
Alpha Wire
White - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 152.4m (500ft)/Spool
Search Keywords: 394133WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:394133-WH002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Size:4 AWG
-
Bunch Stranding:133x25
-
Conductor Material:Tinned Copper
-
Cable Diameter:10.1 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$3,071.11
4
$2,991.35
6 +
$2,946.48
Click for Quote
Log in
to unlock special pricing