Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

392297-WH005

Hook-up Wire 22AWG 5.84mm Tinned Copper - White - 40000VDC Spool - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 5.84mm Tinned Copper - White - 40000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 392297WH005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    392297-WH005
  • Alias/AKA:
    392297-WHITE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    5.84 mm
  • Maximum Voltage Rating:
    40000 VDC
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 392297-WH005 RoHS compliant?
Yes, 392297-WH005 is RoHS compliant.
What is the lead time for 392297-WH005?
The standard lead time for 392297-WH005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
8 can ship
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$828.34
3
$817.00
5 +
$795.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!