- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392297-WH001
Alpha Wire
392297-WH001
Hook-up Wire 22AWG 304.8m 5.84mm Tinned Copper - White - 40000VDC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392297-WH001
-
Alias/AKA:392297-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.84 mm
-
Maximum Voltage Rating:40000 VDC
-
Color:White