- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392275-BK005
392275-BK005
Alpha Wire
Hook-up Wire 22AWG 4.72mm Tinned Copper Black 30000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 4.72mm Tinned Copper Black 30000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 392275BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392275-BK005
-
Alias/AKA:392275-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.72 mm
-
Maximum Voltage Rating:30000 VDC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$1,337.01
5
$849.40
8
$560.37
10 +
$549.16
Click for Quote
Log in
to unlock special pricing