- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392245-WHITE-1000
Alpha Wire
392245-WHITE-1000
Hook-up Wire 22AWG 304.8m 3.14mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 304.8m 3.14mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Search Keywords: 392245WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392245-WHITE-1000
-
Alias/AKA:392245-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.14 mm
-
Maximum Voltage Rating:15000 VDC
-
Color:White
Frequently Asked Questions
Is 392245-WHITE-1000 RoHS compliant?
Yes, 392245-WHITE-1000 is RoHS compliant.
What is the lead time for 392245-WHITE-1000?
The standard lead time for 392245-WHITE-1000 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,086.68
3
$1,065.79
5 +
$1,063.12
Click for Quote
Log in
to unlock special pricing