Available Replacements
Embalaje alternativo
392245-WH005 392245-WH005 Alpha Wire
392245-WH005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

392245-WH001

Hook-up Wire 22AWG 304.8m 3.14mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 3.14mm Tinned Copper - White - 15000VDC - 304.8m (1000ft)/Spool
Search Keywords: 392245WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 392245-WH001
Alias/AKA: 392245-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544604000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Conductor Material: Tinned Copper
Cable Diameter: 3.14 mm
Maximum Voltage Rating: 15000 VDC
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 392245-WH001 RoHS compliant?
Yes, 392245-WH001 is RoHS compliant.
What is the lead time for 392245-WH001?
The standard lead time for 392245-WH001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
5 can ship
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,086.68
3
$1,065.79
5 +
$1,063.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!