- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392240-WH002
392240-WH002
Alpha Wire
Hook-up Wire 22AWG 152.4m 2.89mm Tinned Copper - White - 10000VDC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 152.4m 2.89mm Tinned Copper - White - 10000VDC - 152.4m (500ft)/Spool
Search Keywords: 392240WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392240-WH002
-
Alias/AKA:392240-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.89 mm
-
Maximum Voltage Rating:10000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,024.13
3
$1,010.11
5 +
$983.17
Click for Quote
Log in
to unlock special pricing