Available Replacements
대체 포장
392240-BK005 392240-BK005 Alpha Wire
392240-BK005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

392240-BK001

A 22 AWG single-conductor hook-up wire featuring silicone rubber insulation, rated for 10 kVDC and high-temperature applicatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 22 AWG single-conductor hook-up wire featuring silicone rubber insulation, rated for 10 kVDC and high-temperature applications.
Search Keywords: 392240BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 392240-BK001
Alias/AKA: 392240-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544604000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 22 AWG
Conductor Material: Tinned Copper
Cable Diameter: 2.89 mm
Maximum Voltage Rating: 10000 VDC
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 392240-BK001 RoHS compliant?
Yes, 392240-BK001 is RoHS compliant.
What is the lead time for 392240-BK001?
The standard lead time for 392240-BK001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,501.49
3
$1,461.45
5 +
$1,423.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!