- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392097-BK005
392097-BK005
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 392097BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392097-BK005
-
Alias/AKA:392097-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:6.01 mm
-
Maximum Voltage Rating:40000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$882.07
3
$869.99
5 +
$846.79
Click for Quote
Log in
to unlock special pricing