- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392062-WH005
392062-WH005
Alpha Wire
Hook-up Wire 20AWG 4.24mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 4.24mm Tinned Copper - White - 25000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 392062WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392062-WH005
-
Alias/AKA:392062-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.24 mm
-
Maximum Voltage Rating:25000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$653.87
3
$635.96
5 +
$634.37
Click for Quote
Log in
to unlock special pricing