- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392062-BK005
392062-BK005
Alpha Wire
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 25kV - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 10/30 Conductor Strand - 25kV - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 392062BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392062-BK005
-
Alias/AKA:392062-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$653.87
3
$635.96
5 +
$634.37
Click for Quote
Log in
to unlock special pricing