- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 392050-RED-100
392050-RED-100
Alpha Wire
Hook-up Wire 20AWG 3.63mm Tinned Copper - Red - 20000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 3.63mm Tinned Copper - Red - 20000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 392050RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:392050-RED-100
-
Alias/AKA:392050-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:20 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.63 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3
$1,266.29
5
$804.47
8
$530.73
10 +
$520.11
Click for Quote
Log in
to unlock special pricing