- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391897-RD002
391897-RD002
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 40kV - Red Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 40kV - Red Color - 152.4m (500ft)/Spool.
Search Keywords: 391897RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391897-RD002
-
Alias/AKA:391897-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2,903.92
3
$2,753.07
5 +
$2,717.77
Click for Quote
Log in
to unlock special pricing