- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391875-RD005
391875-RD005
Alpha Wire
Red - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 30.48m (100ft)/Spool
Search Keywords: 391875RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391875-RD005
-
Alias/AKA:391875-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.15 mm
-
Maximum Voltage Rating:30000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$692.66
3
$688.10
5 +
$679.34
Click for Quote
Log in
to unlock special pricing