- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391862-RD005
391862-RD005
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 25kV - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 25kV - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 391862RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391862-RD005
-
Alias/AKA:391862-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$1,652.52
5
$1,046.60
8
$674.78
10 +
$661.28
Click for Quote
Log in
to unlock special pricing