- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391845-RD002
391845-RD002
Alpha Wire
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 15kV - Red Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 18 AWG - 16/30 Conductor Strand - 15kV - Red Color - 152.4m (500ft)/Spool.
Search Keywords: 391845RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391845-RD002
-
Alias/AKA:391845-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,285.76
3
$1,234.33
5 +
$1,231.24
Click for Quote
Log in
to unlock special pricing