- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391699-BK005
391699-BK005
Alpha Wire
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 40kV - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 40kV - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 391699BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391699-BK005
-
Alias/AKA:391699-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$5,246.97
5
$3,215.88
8
$2,052.24
10 +
$2,011.20
Click for Quote
Log in
to unlock special pricing