- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391675-RD002
391675-RD002
Alpha Wire
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 30kV - Red Color - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 30kV - Red Color - 152.4m (500ft)/Spool.
Search Keywords: 391675RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391675-RD002
-
Alias/AKA:391675-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$2,381.87
4
$2,320.01
6 +
$2,290.27
Click for Quote
Log in
to unlock special pricing