- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391499-WHITE-100
391499-WHITE-100
Alpha Wire
Hook-up Wire 14AWG 10.13mm Tinned Copper - White - 50000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 10.13mm Tinned Copper - White - 50000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 391499WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391499-WHITE-100
-
Alias/AKA:391499-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:10.13 mm
-
Maximum Voltage Rating:50000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$5,918.89
5
$3,627.71
8
$2,315.05
10 +
$2,268.75
Click for Quote
Log in
to unlock special pricing