- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391499-BK002
391499-BK002
Alpha Wire
Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 152.4m (500ft)/Spool
Search Keywords: 391499BK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391499-BK002
-
Alias/AKA:391499-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$6,474.70
3
$6,225.68
5 +
$6,210.12
Click for Quote
Log in
to unlock special pricing