- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391497-RD005
391497-RD005
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 40kV - Red Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 40kV - Red Color - 30.48m (100ft)/Spool.
Search Keywords: 391497RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391497-RD005
-
Alias/AKA:391497-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3
$3,493.87
5
$2,141.40
8
$1,366.55
10 +
$1,339.22
Click for Quote
Log in
to unlock special pricing