- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391445-RD001
391445-RD001
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 15kV - Red Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 15kV - Red Color - 304.8m (1000ft)/Spool.
Search Keywords: 391445RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391445-RD001
-
Alias/AKA:391445-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2,716.26
3
$2,575.16
5 +
$2,568.72
Click for Quote
Log in
to unlock special pricing