- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391440-WHITE-100
Alpha Wire
391440-WHITE-100
Hook-up Wire 14AWG 4.01mm Tinned Copper - White - 10000VDC Spool - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 391440-WHITE-100 |
| Alias/AKA: | 391440-WH005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544604000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 14 AWG |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 4.01 mm |
| Maximum Voltage Rating: | 10000 VDC |
| Color: | White |