- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391440-BLACK-1000
391440-BLACK-1000
Alpha Wire
Hook-up Wire 14AWG 304.8m 4.01mm Tinned Copper Black 10000VDC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 304.8m 4.01mm Tinned Copper Black 10000VDC - 304.8m (1000ft)/Spool
Search Keywords: 391440BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391440-BLACK-1000
-
Alias/AKA:391440-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.01 mm
-
Maximum Voltage Rating:10000 VDC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$2,487.90
3
$2,358.66
5 +
$2,352.77
Click for Quote
Log in
to unlock special pricing