- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391440-BK001
Alpha Wire
391440-BK001
Hook-up Wire 14AWG 304.8m 4.01mm Tinned Copper Black 10000VDC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391440-BK001
-
Alias/AKA:391440-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.01 mm
-
Maximum Voltage Rating:10000 VDC
-
Color:Black