- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391297-BK005
391297-BK005
Alpha Wire
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 40kV - Black Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 12 AWG - 65/30 Conductor Strand - 40kV - Black Color - 30.48m (100ft)/Spool.
Search Keywords: 391297BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391297-BK005
-
Alias/AKA:391297-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,650.04
3
$1,606.03
5 +
$1,564.32
Click for Quote
Log in
to unlock special pricing