Available Replacements
Alternative Packaging
391265-WH001
391265-WH001

Alpha Wire

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

391265-WH005

Alpha Wire

Hook-up Wire 12AWG 4.85mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 12AWG 4.85mm Tinned Copper - White - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 391265WH005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    391265-WH005
  • Alias/AKA:
    391265-WHITE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    4.85 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 7/17/26
14 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$356.99
3
$340.17
5 +
$308.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!