- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391250-WH002
391250-WH002
Alpha Wire
Hook-up Wire 12AWG 152.4m 5.05mm Tinned Copper - White - 20000VDC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 152.4m 5.05mm Tinned Copper - White - 20000VDC - 152.4m (500ft)/Spool
Search Keywords: 391250WH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391250-WH002
-
Alias/AKA:391250-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.05 mm
-
Maximum Voltage Rating:20000 VDC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,525.71
3
$2,394.51
5 +
$2,388.52
Click for Quote
Log in
to unlock special pricing