- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 391245-WHITE-100
391245-WHITE-100
Alpha Wire
Hook-up Wire 12AWG 4.74mm Tinned Copper - White - 15000VDC Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 12AWG 4.74mm Tinned Copper - White - 15000VDC Spool - 30.48m (100ft)/Spool
Search Keywords: 391245WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:391245-WHITE-100
-
Alias/AKA:391245-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.74 mm
-
Maximum Voltage Rating:15000 VDC
-
Operating Temperature:-40 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,004.21
3
$991.48
5 +
$967.02
Click for Quote
Log in
to unlock special pricing